text.skipToContent text.skipToNavigation

Manufacturer Part #

01016D101KAT2A

1005 100 pF 6.3 V ±10% Tolerance X5R Dielectric Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 2126
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 01005 (0402 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$736.00
USD
Quantity
Web Price
20,000+
$0.0368
Product Variant Information section