text.skipToContent text.skipToNavigation

Manufacturer Part #

02013A150JAT2A

0201 15 pF 25 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Date Code: 1036
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 15pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$499.50
USD
Quantity
Web Price
15,000
$0.0333
30,000
$0.014
45,000
$0.0135
60,000+
$0.0132