text.skipToContent text.skipToNavigation

Manufacturer Part #

02013A180GAT2A

0201 18 pF 25 V ±2% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 18pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
USA:
75,000
On Order:
0
Factory Stock:Factory Stock:
360,000
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.50
USD
Quantity
Web Price
15,000
$0.0065
45,000
$0.0054
60,000
$0.0053
150,000
$0.0053
225,000+
$0.0052
Product Variant Information section