
REDUCED
Manufacturer Part #
02013A8R2CAT2A
0201 25V C0G 8.2pF 0.25% multilayer ceramic capacitor
Product Specification Section
KYOCERA AVX 02013A8R2CAT2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 02013A8R2CAT2A - Technical Attributes
Attributes Table
Capacitance: | 8.2pF |
Dielectric: | C0G/NP0 |
Rated Voltage: | 25V |
Tolerance (pF): | ±0.25pF |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0201 (0603 Metric) |
Dimension: | T 0.33mm x W 0.3mm x L 0.6mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
495,000
USA:
495,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
15,000+
$0.0123
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount