text.skipToContent text.skipToNavigation

Manufacturer Part #

02013D471KAT2A

0201 25V X5R 470pF 10% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
KYOCERA AVX 02013D471KAT2A - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.33mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$1,150.50
USD
Quantity
Web Price
15,000
$0.0767
30,000+
$0.0736
Product Variant Information section