text.skipToContent text.skipToNavigation

Manufacturer Part #

04023C681KAT2A

0402 680 pF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 680pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100000MΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$417.00
USD
Quantity
Web Price
10,000+
$0.0417
Product Variant Information section