text.skipToContent text.skipToNavigation

Manufacturer Part #

04025A2R2BAT4A

0402 2.2 pF 50 V ±0.1pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50,000
Multiple Of:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,615.00
USD
Quantity
Web Price
50,000
$0.0523
100,000
$0.0074
150,000
$0.0069
200,000+
$0.0066
Product Variant Information section