text.skipToContent text.skipToNavigation

Manufacturer Part #

04025A6R8DAT2A

0402 6.8 pF 50 V ±0.5 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 6.8pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.5pF
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
10,000
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$152.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
10,000
$0.0076
30,000
$0.0063
50,000
$0.0063
100,000
$0.0062
200,000+
$0.0061
Product Variant Information section