text.skipToContent text.skipToNavigation

Manufacturer Part #

0402N150G500CT

0402 15 pF 50 V ±2% Tolerance NP0 SMT Multilayer Ceramic Capacitor

Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 15pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±2%
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.01
USD
Quantity
Web Price
1
$0.0129
500
$0.0094
1,500
$0.0089
2,500
$0.0087
5,000+
$0.0084