text.skipToContent text.skipToNavigation

Manufacturer Part #

0402N270G500CT

Multilayer Ceramic Capacitors 27PF 50V C0G/NP0 0402

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 27pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.01
USD
Quantity
Web Price
1
$0.006
500
$0.0044
1,500
$0.0042
2,500
$0.004
5,000+
$0.0039