
Manufacturer Part #
06031A181FAT2A
0603 180 pF 100 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Capacitance: | 180pF |
Dielectric: | C0G/NP0 |
Rated Voltage: | 100V |
Tolerance (%): | ±1% |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
4,000
$0.198
8,000+
$0.158
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount