
Manufacturer Part #
06031C103K4Z4A
0603 10nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
| |||||||||||
Mfr. Name: | AVX | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2044 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 0.01µF |
Dielectric: | X7R |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 100GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
30,000
Minimum Order:
15,000
Multiple Of:
15,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
15,000
$0.0158
30,000
$0.015
45,000
$0.0142
60,000+
$0.0135
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount