text.skipToContent text.skipToNavigation

Manufacturer Part #

06031C181K4Z4A

0603 100 V 180 pF ±10% Tolerance X7R Flexiterm Multilayer Ceramic Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 180pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
30,000
Minimum Order:
15,000
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$864.00
USD
Quantity
Web Price
15,000
$0.0576
30,000+
$0.0461
Product Variant Information section