text.skipToContent text.skipToNavigation

Manufacturer Part #

06031C221JAT2A

0603 220 pF 100 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±5%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
5-10 Days
Total
$236.80
USD
Quantity
Web Price
4,000
$0.0592
8,000
$0.0484
12,000
$0.048
16,000
$0.0476
20,000+
$0.0474
Product Variant Information section