text.skipToContent text.skipToNavigation

Manufacturer Part #

06031C471JAZ2A

0603 470 pF 100 V ±5% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
8,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$539.20
USD
Quantity
Web Price
4,000
$0.0829
8,000
$0.0674
12,000
$0.0667
16,000+
$0.0663
Product Variant Information section