text.skipToContent text.skipToNavigation

Manufacturer Part #

06033C222JAT2A

0603 2.2 nF 25 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2nF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±5%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
16,000
Factory Stock:Factory Stock:
128,000
Factory Lead Time:
5-10 Days
Total
$126.80
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000
$0.0317
16,000
$0.008
40,000
$0.007
100,000
$0.0061
160,000+
$0.0057
Product Variant Information section