
Manufacturer Part #
06035A180CAT2A
0603 18 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
| |||||||||||
Mfr. Name: | AVX | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 18pF |
Dielectric: | C0G/NP0 |
Rated Voltage: | 50V |
Tolerance (pF): | ±0.25pF |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
8,000
Multiple Of:
4,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
4,000
$0.128
8,000
$0.103
12,000+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount