text.skipToContent text.skipToNavigation

Manufacturer Part #

06035A8R0CAT2A

0603 8 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 8pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$150.80
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000
$0.0377
8,000
$0.0343
12,000
$0.0342
16,000
$0.0341
20,000+
$0.034
Product Variant Information section