text.skipToContent text.skipToNavigation

Manufacturer Part #

06035C103M4T2A

0603 100000 pF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.9mm x W  0.81mm x L  1.6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$40.40
USD
Quantity
Web Price
4,000
$0.0101
12,000
$0.0084
20,000
$0.0083
80,000
$0.0081
120,000+
$0.008