text.skipToContent text.skipToNavigation

Manufacturer Part #

0603B152K500CT

0603 1.5 nF 50 V ±10% Tol. X7R Surface Mount Multilayer Ceramic Capacitor

Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1.5nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.01
USD
Quantity
Web Price
1
$0.0063
50
$0.005
100
$0.0048
500
$0.0044
1,500+
$0.0041