text.skipToContent text.skipToNavigation

Manufacturer Part #

0603YG154ZAT2A

0603 150 nF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 150nF
Dielectric: Y5V
Rated Voltage: 16V
Tolerance (%): -20% to +80%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
16000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$449.60
USD
Quantity
Web Price
4,000
$0.0624
8,000
$0.0298
16,000
$0.0281
20,000+
$0.0276
Product Variant Information section