text.skipToContent text.skipToNavigation

Manufacturer Part #

08051A181JAT2A

0805 180 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 180pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
8,000
Minimum Order:
4,000
Multiple Of:
4,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$95.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000
$0.0239
12,000
$0.0197
16,000
$0.0196
40,000
$0.0193
60,000+
$0.0191
Product Variant Information section