Manufacturer Part #
08051A271FAT2A
0805 270 pF 100 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
| |||||||||||
| |||||||||||
Mfr. Name: | KAVX | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
KAVX 08051A271FAT2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KAVX 08051A271FAT2A - Technical Attributes
Attributes Table
Capacitance: | 270pF |
Dielectric: | C0G/NP0 |
Rated Voltage: | 100V |
Tolerance (%): | ±1% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 1000MΩ |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
4,000
$0.0945
8,000
$0.0929
12,000
$0.092
16,000
$0.0913
20,000+
$0.0893
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Web Price: $0.0945 / Stock: 0 Qty: 4,000+$0.0945 Stock: 0
- Reel Qty: 4,000+ / Web Price: $0.0945 / Stock: 0 Qty: 4,000+$0.0945 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Web Price: $0.0945 / Stock: 0 Qty: 4,000+$0.0945 Stock: 0
- Reel Qty: 4,000+ / Web Price: $0.0945 / Stock: 0 Qty: 4,000+$0.0945 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount