text.skipToContent text.skipToNavigation

Manufacturer Part #

08051A560J4T2A

0805 56 pF 100 V ±5% Tolerance C0G/NP0 Dielectric Multilayer Ceramic Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 56pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: H  0.94mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$96.40
USD
Quantity
Web Price
4,000
$0.0241
12,000
$0.0199
16,000
$0.0198
40,000
$0.0195
60,000+
$0.0193
Product Variant Information section