text.skipToContent text.skipToNavigation

Manufacturer Part #

08053C103JAT2A

0805 10 nF 25 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
12,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
40,000
Factory Lead Time:
N/A
Total
$111.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000
$0.019
12,000
$0.0093
20,000
$0.0089
80,000
$0.008
120,000+
$0.0078
Product Variant Information section