text.skipToContent text.skipToNavigation

Manufacturer Part #

08053C682JAT2A

0805 6800 pF 25 V ±5% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 682pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$218.80
USD
Quantity
Web Price
4,000
$0.0547
8,000
$0.0512
12,000
$0.051
16,000+
$0.0509
Product Variant Information section