text.skipToContent text.skipToNavigation

Manufacturer Part #

08055C154KAT2A

0805 150 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Date Code: 2107
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 150nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$69.80
USD
Quantity
Web Price
2,000
$0.0349
6,000
$0.029
10,000
$0.0287
20,000
$0.0283
40,000+
$0.0279