
REDUCED
Manufacturer Part #
08055C333MAT2A
Cap Ceramic 0.033uF 50V X7R 20% SMD 0805 125C T/R
Product Specification Section
KYOCERA AVX 08055C333MAT2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 08055C333MAT2A - Technical Attributes
Attributes Table
Capacitance: | 0.033µF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±20% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0805 (2012 Metric) |
Dimension: | T 0.94mm x W 1.25mm x L 2mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
4,000+
$0.0152
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount