text.skipToContent text.skipToNavigation

Manufacturer Part #

08055C473K4T2A

0805 0.047 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.047µF
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: T  0.94mm x W  1.25mm x L  2.01mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
8,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.15
USD
Quantity
Web Price
1
$0.147
50
$0.101
100
$0.0941
500
$0.0805
1,500+
$0.0724