
Manufacturer Part #
08055C681KAT2A
0805 680 pF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Capacitance: | 680pF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 100GΩ |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$0.245
50
$0.14
100
$0.127
500
$0.101
1,500+
$0.0864
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount