text.skipToContent text.skipToNavigation

Manufacturer Part #

0805B471K101CT

0805 470 pF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: T  0.8mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$56.00
USD
Quantity
Web Price
4,000
$0.014
12,000
$0.0117
20,000
$0.0116
60,000
$0.0113
100,000+
$0.0112
Product Variant Information section