text.skipToContent text.skipToNavigation

Manufacturer Part #

100BCR050K

BCR Series Ø 5 mm 10 pF 50 V ±10 % Tolerance NP0 Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$30.80
USD
Quantity
Web Price
1,000+
$0.0308
Product Variant Information section