text.skipToContent text.skipToNavigation

Manufacturer Part #

103GCR050Z

GCR Series Ø 6 mm 10 nF 50 V -20 / +80 % Tolerance Y5V Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: Y5V
Rated Voltage: 50V
Tolerance (%): -20% to +80%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$185.20
USD
Quantity
Web Price
1,000
$0.146
2,000
$0.0926
4,000
$0.0584
8,000
$0.0397
17,000+
$0.031
Product Variant Information section