text.skipToContent text.skipToNavigation

Manufacturer Part #

103GHR102K

GHR Series Ø 19.8 mm 10 nF 1000 V ±10 % Tolerance Y5P Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: Y5P
Rated Voltage: 1000V
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
5000
Total
$2,600.00
USD
Quantity
Web Price
5,000+
$0.26
Product Variant Information section