
Manufacturer Part #
12061A101KAT2A
1206 100 pF 100 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
| |||||||||||
Mfr. Name: | AVX | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 100pF |
Dielectric: | C0G/NP0 |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 100GΩ |
Case Size: | 1206 (3216 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.335
50
$0.156
100
$0.136
500
$0.0993
1,500+
$0.0802
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount