text.skipToContent text.skipToNavigation

Manufacturer Part #

12062C103MAT2A

1206 0.01 uF 200 V ±20% Tolerance X7R Dielectric Multilayer Ceramic Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10000pF
Rated Voltage: 200V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  0.94mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
5-10 Days
Total
$276.00
USD
Quantity
Web Price
4,000
$0.069
8,000
$0.0656
12,000
$0.0623
16,000
$0.0592
20,000+
$0.0562
Product Variant Information section