text.skipToContent text.skipToNavigation

Manufacturer Part #

12062C153KAT2A

1206 15 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 15nF
Dielectric: X7R
Rated Voltage: 200V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$156.00
USD
Quantity
Web Price
2,000
$0.078
4,000
$0.0647
6,000
$0.0641
10,000
$0.0634
20,000+
$0.0624
Product Variant Information section