text.skipToContent text.skipToNavigation

Manufacturer Part #

12063C185K4Z2A

1206 1.8 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2046
Product Specification Section
KYOCERA AVX 12063C185K4Z2A - Technical Attributes
Attributes Table
Capacitance: 1.8µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
292,000
USA:
292,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$135.00
USD
Quantity
Web Price
2,000+
$0.0675
Product Variant Information section