text.skipToContent text.skipToNavigation

Manufacturer Part #

12065A221JAT2A

1206 220 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Pricing Section
Global Stock:
7,995
USA:
7,995
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.37
USD
Quantity
Web Price
1
$0.365
50
$0.191
100
$0.17
500
$0.131
1,500+
$0.109