text.skipToContent text.skipToNavigation

Manufacturer Part #

12065E334MAT2A

1206 330 nF 50 V ±20 % Tolerance Z5U Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Date Code: 2030
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 330nF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): ±20%
Dissipation Factor: 4%
Capacitance Change Rate: -56% to +22%
Operating Temp Range: 10°C to 85°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$328.80
USD
Quantity
Web Price
4,000
$0.0822
8,000
$0.0669
12,000
$0.0662
16,000+
$0.0658