text.skipToContent text.skipToNavigation

Manufacturer Part #

12065E334MAT2A

1206 330 nF 50 V ±20 % Tolerance Z5U Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 330nF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): ±20%
Dissipation Factor: 4%
Capacitance Change Rate: -56% to +22%
Operating Temp Range: 10°C to 85°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.37
USD
Quantity
Web Price
1
$0.365
50
$0.185
100
$0.164
500
$0.124
1,500+
$0.103