text.skipToContent text.skipToNavigation

Manufacturer Part #

1206N101J101CT

1206 100 pF 100 V ±5% Tol. C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Date Code: 2510
Product Specification Section
Walsin Technology Corporation 1206N101J101CT - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
40000
Multiple Of:
4000
Total
$420.00
USD
Quantity
Unit Price
4,000
$0.011
12,000
$0.0107
20,000
$0.0105
80,000
$0.0102
120,000+
$0.0098