text.skipToContent text.skipToNavigation

Manufacturer Part #

1206YC124KAT2A

1206 0.12 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1851
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.12µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  0.94mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$268.80
USD
Quantity
Web Price
4,000
$0.0672
8,000
$0.027
16,000
$0.0252
20,000+
$0.0246
Product Variant Information section