text.skipToContent text.skipToNavigation

Manufacturer Part #

1206ZD226KAT2A

1206 22 uF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
40,000
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
N/A
Total
$470.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,000
$0.235
4,000
$0.22
6,000+
$0.21