text.skipToContent text.skipToNavigation

Manufacturer Part #

12101C683KAT2A

1210 68 nF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 68nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
56,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$338.40
USD
Quantity
Web Price
4,000
$0.0846
8,000
$0.0466
12,000
$0.0453
16,000
$0.0445
20,000+
$0.0438
Product Variant Information section