text.skipToContent text.skipToNavigation

Manufacturer Part #

12102A222KAT2A

1210 2200 pF 200 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2200pF
Dielectric: C0G/NP0
Rated Voltage: 200V
Tolerance (%): ±10%
Capacitance Change Rate: ±0.003%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100000MΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$543.00
USD
Quantity
Web Price
3,000+
$0.181
Product Variant Information section