text.skipToContent text.skipToNavigation

Manufacturer Part #

12102C104KAT2A

1210 100 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code: 2045
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 200V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
8,000
Multiple Of:
2,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,256.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,000
$0.196
4,000
$0.16
6,000
$0.158
8,000+
$0.157