text.skipToContent text.skipToNavigation

Manufacturer Part #

1210B102K102CT

1210 1 nF 1 kV ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X7R
Rated Voltage: 1kV
Tolerance (%): ±10%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$142.20
USD
Quantity
Web Price
3,000
$0.0474
6,000
$0.0392
9,000
$0.0389
15,000
$0.0385
30,000+
$0.0379
Product Variant Information section