text.skipToContent text.skipToNavigation

Manufacturer Part #

1210F225M500CT

1210 2.2 uF 50 V ±20% Tolerance Y5V Multilayer Ceramic Chip Capacitor

Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: Y5V
Rated Voltage: 50V
Tolerance (%): ±20%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$170.20
USD
Quantity
Web Price
2,000+
$0.0851
Product Variant Information section