text.skipToContent text.skipToNavigation

Manufacturer Part #

1210GC222MAZ1A

1210 2.2 nF 2000 V ±20% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2nF
Dielectric: X7R
Rated Voltage: 2000V
Tolerance (%): ±20%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,360.00
USD
Quantity
Web Price
2,000+
$0.34
Product Variant Information section